09330240502 | Harting

Shell housing, size 24B, polyamide, cross bow locking, IP10, 09330240502

Order No.: 42P2521
EAN: 5713140181977
MPN:
09330240502
09 33 024 0502
Series: HAN ECO MODULAR
Harting
default L
Image may differ
Unit Price (€ / pc.)
22.5505 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5505 €

Shell housing, 09330240502, Harting

Shell housing with double locking lever, rear mounting, side entry, high construction, Size: 24 B.

Technical specifications
Version shell housing
Shell size 24B
Shell Material polyamide
Degree of protection (IP) IP10
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No