09400160301 | Harting
Bulkhead housing, size 16B, die-cast aluminum, toggle locking, IP65/IP68, 09400160301
Unit Price (€ / pc.)
40.3172 € *
Available: 0 pcs.
Leadtime: On Request **
Bulkhead mounted housing, 09400160301, HARTING
Bulkhead mounted housing with toggle locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Version | bulkhead housing | |
Shell size | 16B | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP65/IP68 | |
Type of locking | toggle locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |