09400160504 | Harting

Grommet housing, size 16B, die-cast aluminum, PG36, angled, toggle locking, IP65/IP68, 09400160504

Order No.: 44F3724
EAN: 4099889753356
MPN:
09400160504
09 40 016 0504
Series: HAN HPR
Harting
default L
Image may differ
Unit Price (€ / pc.)
58.5956 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
58.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.5956 €

Hood, 09400160504, HARTING

Hood with toggle locking and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet PG36, angled
Degree of protection (IP) IP65/IP68
Type of locking toggle locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes