09455150024 | Harting

Adapter housing, size 3A, polycarbonate, IP20, 09455150024

Order No.: 44F4124
EAN: 4099889826166
MPN:
09455150024
09 45 515 0024
Series: Han A
Harting
default L
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
2.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0468 €

Adapter, for mounting all HIFF inserts, size: Han 3 A

The technical features of 09455150024 from Harting at a glance

·         max. ambient temperature 70 °C

·         max. operating temperature 70 °C

·         min. ambient temperature -40 °C

·         min. Operating temperature -40 °C

·         Flammability class of the insulating material (based on UL 94) V0

·         Designation Han3A RJ45 WDF HIFF adapter

·         Protection class (IP, mounted) IP20

·         Angle contact/conductor connection 180° (horizontal)  

Technical specifications
Version adapter housing
Shell size 3A
Shell Material polycarbonate
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes