19370031750 | Harting
Grommet housing, size 3A, zinc die casting, M20, straight, longitudinal bow locking, IP65/IP67, 19370031750
Unit Price (€ / pc.)
25.2399 € *
Available: 0 pcs.
Next delivery: 9 pcs. on 2024-05-24
Leadtime: 9 Weeks **
Cable to cable housing, 19370031750, HARTING
Cable to cable housing with single locking lever and top entry, material: zinc die-cast, powder-coated.
Technical specifications
Version | grommet housing | |
Shell size | 3A | |
Shell Material | zinc die casting | |
Cable Outlet | M20, straight | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |