09458000185 | Harting
Mounting tool for ix industrial, 229 mm, 500 g, 09458000185
Unit Price (€ / pc.)
171.36 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Assembly tool, 09458000185, Harting
Assembly tool for HARTING Mini PushPull ix Industrial.
Technical specifications
Version | mounting tool | |
Suitable for | ix industrial | |
Weight | 500 g | |
Length | 229 mm |
Download
Logistics
Country of origin | HR |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |