09452151109 | Harting
HARTING 09452151109
Unit Price (€ / pc.)
51.6103 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Panel feed-through, angled, size: Han 3 A, contacts: 8
Panel feed-through, angled, size: Han 3 A, contacts: 8.
The technical features of 09452151109 from Harting at glance
- min. Ambient temperature - 40 °C
- min. Operating temperature - 40 °C
- max. Operating temperature 70 °C
- max. Ambient temperature 70 °C
- Description Han3M RJ45 Cat5 WDF 8p, angled
- Number of plug contacts 8
- Protection class (IP, mounted) IP67 - IP65
- Angle contact / conductor connection 180° (horizontal)
- Housing material Zinc die casting
- Contact design Panel feed-through
- Product type description Han3M RJ45 Cat5 WDF 8p, angled
Technical specifications
Design | straight | |
Category | Cat 5 | |
Connector (exit) | RJ45 socket | |
Connector | RJ45 socket |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |