20820050002 | Harting
Plug, 8 pole, screw locking, straight, 20820050002
Order No.: 45F571
EAN: 4099889724899
MPN:
20820050002
20 82 005 0002
Series: preLink/Circular connectors M12
Unit Price (€ / pc.)
45.4104 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.41 € *
Price list
Quantity
Price per unit*
1 pcs.
45.4104 €
10 pcs.
39.9602 €
50 pcs.
37.2470 €
100 pcs.
36.1522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 20820050002, Harting
The 20820050002 is a male circular connector with a conductor cross-section: 0.1 - 0.12 mm² / 0.22 - 0.32 mm² max.
Features
- Cable connector
- Zinc die-cast
- Screw mounted housing
- Screw locking
- Degree of protection: IP65
Technical specifications
Version | plug | |
Shell Material | zinc die casting | |
Cable diameter | 5 to 9.5 mm | |
Cable cross-section | 0.22-0.32 mm² | |
Assembly | screw mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |