21033212830 | Harting
Socket, 8 pole, solder cup, screw locking, straight, 21033212830
Order No.: 45F930
EAN: 4099889725223
MPN:
21033212830
21 03 321 2830
Series: Circular connectors M12
Unit Price (€ / pc.)
41.7571 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.76 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7571 €
10 pcs.
36.7472 €
50 pcs.
34.2363 €
100 pcs.
33.2367 €
250 pcs.
31.9872 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 21033212830, Harting
The 21033212830 is a straight female PCB adapter for rear mounting.
Features
- Copper alloy
- Reflow soldering termination (THR)
- Screw locking
- Liquid crystal polymer (LCP)
- Rated current: 2 A
Technical specifications
Version | socket | |
Shell Material | zinc die casting | |
Contact connection | solder cup | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |