09200030745 | Harting
Connector kit, size 3A, 3 pole + PE , IP65/IP67, 09200030745
Unit Price (€ / pc.)
22.4434 € *
Available: 0 pcs.
Leadtime: On Request **
Connector set, 09 20 003 0745, Harting
Connector set, HARAX connection technology, Female, Rated current: 10 A, Contacts: 3, Copper alloy, Silver plated, Cable to cable housing, Size: 3 A, Top entry
Technical specifications
Version | connector kit | |
Shell size | 3A | |
Contact connection | IDC connection | |
PE contact | Yes | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |