14990000001 | Harting
Screwdriver, 2 mm, slotted, BL 40 mm, 14990000001
Unit Price (€ / pc.)
11.0670 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-06-05
Leadtime: 1 Week **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0670 €
10 pcs.
9.7342 €
50 pcs.
9.0797 €
150 pcs.
8.6751 €
500 pcs.
8.2348 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver, 14990000001, Harting
Screwdriver, 2.0x40.
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 2 mm | |
Blade length | 40 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |