21033199501 | Harting
Adapter, M12 (5-pole, plug, A-coded) to 2 x M12 (5-pole, socket, A-coded), T-shape, 21033199501
Order No.: 42P5107
EAN: 5713140236639
MPN:
21033199501
21 03 319 9501
Series: Circular connectors M12
Unit Price (€ / pc.)
23.7405 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
T-distributor, 21033199501, Harting
T-distributor, Unshielded, Contacts: 5, A-coding.
Technical specifications
Design | T-shape | |
Connector (exit) | 2 x M12 (5-pole, socket, A-coded) | |
Connector | M12 (5-pole, plug, A-coded) |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |