21033812401 | Harting
Adapter, M12 (4 pole, socket) to RJ45 (4 pole, socket), straight, 21033812401
Order No.: 45F985
EAN: 4099889707625
MPN:
21033812401
21 03 381 2401
Series: Circular connectors M12/RJ45
Unit Price (€ / pc.)
54.8233 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.82 € *
Price list
Quantity
Price per unit*
1 pcs.
54.8233 €
10 pcs.
48.2426 €
50 pcs.
44.9463 €
100 pcs.
43.6373 €
250 pcs.
41.9951 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 socket-RJ45 panel feed-through, D-coding, 4-pole, straight
M12 socket-RJ45 panel feed-through, D-coding, 4-pole, straight
The technical features of 21033812401 from Harting at a glance
- Designation Adapter M12 RJ45 Cat 5a straight
- Product type designation Adapter M12 RJ45 Cat 5a straight
Technical specifications
Design | straight | |
Connector (exit) | RJ45 (4 pole, socket) | |
Connector | M12 (4 pole, socket) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |