21033814401 | Harting

Adapter, M12 (4 pole, socket) to RJ45 (4 pole, socket), angled, 21033814401

Order No.: 45F0010
EAN: 4099889707601
MPN:
21033814401
21 03 381 4401
Harting
default L
Image may differ
Unit Price (€ / pc.)
54.8233 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.82 € *
Price list
Quantity
Price per unit*
1 pcs.
54.8233 €
10 pcs.
48.2426 €
50 pcs.
44.9463 €
100 pcs.
43.6373 €
250 pcs.
41.9951 €
*incl. VAT plus shipping costs
**Subject to prior sale

M12 socket-RJ45 panel feed-through, D-coding, 4-pole, angled

M12 socket-RJ45 panel feed-through, D-coding, 4-pole, angled

The technical features of 21033814401 from Harting at a glance

  • Designation Adapter M12 RJ45 Cat 5a angled
  • Product type designation Adapter M12 RJ45 Cat 5a angled
Technical specifications
Design angled
Connector (exit) RJ45 (4 pole, socket)
Connector M12 (4 pole, socket)
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead