09156093101 | Harting
Socket, M23, 9 pole, crimp connection, straight, 09156093101
Order No.: 44F0985
EAN: 4099889689990
MPN:
09156093101
09 15 609 3101
Series: Circular connectors M23
Unit Price (€ / pc.)
11.2812 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor-actuator connector, 21038822405, HARTING
Features
- Screw lock
- D-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | socket | |
Thread size | M23 | |
Contact connection | crimp connection | |
Orientation | straight | |
Pin number | 9 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |