21031112305 | Harting
Socket, M12, 3 pole, IDC connection, screw locking, straight, 21031112305
Order No.: 45F823
EAN: 4099889690958
MPN:
21031112305
21 03 111 2305
Series: Circular connectors M12
Unit Price (€ / pc.)
14.9940 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
10 pcs.
13.2090 €
50 pcs.
12.3046 €
100 pcs.
11.8524 €
250 pcs.
11.3883 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 21033011003, HARTING
Features
- Accessories
- Screw lock
- Degree of protection: IP65
- RoHs-compatible
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | A | |
Contact connection | IDC connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |