21032211405 | Harting
Plug, M12, 4 pole, IDC connection, screw locking, straight, 21032211405
Order No.: 45F837
EAN: 4099889691061
MPN:
21032211405
21 03 221 1405
Series: Circular connectors M12
Unit Price (€ / pc.)
46.5647 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.56 € *
Price list
Quantity
Price per unit*
1 pcs.
46.5647 €
10 pcs.
40.9836 €
50 pcs.
38.1871 €
100 pcs.
37.0685 €
250 pcs.
35.6643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 21023591401, HARTING
Features
- Screw lock
- Overvoltage category: III
- Degree of protection: IP67
- Pollution degree: 3
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | A | |
Contact connection | IDC connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |