21032961505 | Harting
Plug, M12, 4 pole, IDC connection, screw locking, straight, 21032961505
Order No.: 45F849
EAN: 4099889691153
MPN:
21032961505
21 03 296 1505
Series: Circular connectors M12
Unit Price (€ / pc.)
43.7920 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.79 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7920 €
10 pcs.
38.5441 €
50 pcs.
35.9261 €
100 pcs.
34.8670 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 21038211505, HARTING
Features
- Screw lock
- L-coded
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | L | |
Contact connection | IDC connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |