21033221400 | Harting
Plug, M12, 4 pole, IDC connection, screw locking, straight, 21033221400
Order No.: 45F944
EAN: 4099889691412
MPN:
21033221400
21 03 322 1400
Series: Circular connectors M12
Unit Price (€ / pc.)
42.2331 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.23 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2331 €
10 pcs.
37.1756 €
50 pcs.
34.6409 €
100 pcs.
33.6175 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 21021512305, HARTING
Features
- Screw lock
- Overvoltage category: III
- Degree of protection: IP67
- Pollution degree: 3
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | A | |
Contact connection | IDC connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |