21033822400 | Harting
Socket, M12, 4 pole, IDC connection, screw locking, straight, 21033822400
Order No.: 45F0041
EAN: 4099889690033
MPN:
21033822400
21 03 382 2400
Series: Circular connectors M12
Unit Price (€ / pc.)
50.5155 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.52 € *
Price list
Quantity
Price per unit*
1 pcs.
50.5155 €
10 pcs.
44.4584 €
50 pcs.
41.4120 €
100 pcs.
40.1982 €
250 pcs.
38.6869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 21033292801, HARTING
Features
- Screw lock
- Pollution degree: 3
- Overvoltage category: II
- Material contact: Brass
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | D | |
Contact connection | IDC connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |