09990000916 | Harting

Harting 09990000916

Order No.: 45F5796
EAN: 4099891379339
MPN:
09990000916
09 99 000 0916
Series: Han B
Harting
default L
Image may differ
Unit Price (€ / pc.)
1,321.8282 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,321.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,321.8282 €

Sheet metal punch for hydraulic punch, max. sheet thickness (unalloyed mild steel): 2.0 mm

Sheet metal punch for hydraulic punch, max. Sheet metal thickness (unalloyed mild steel): 2.0 mm

The technical features of 09990000916 from Harting at a glance

  • Product type designation Han-Eco 6B punch set f. rückw. assembly
  • Designation Han-Eco 6B Stanzset f. rückw. assembly
Technical specifications
Perforation rectangular
Cutting capacity 2 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes