110-77001 | HellermannTyton
Tesioninf tool, 1,5 mm, Plastic, 110-77001
Unit Price (€ / pc.)
333.20 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
333.20 € *
Price list
Quantity
Price per unit*
1 pcs.
333.20 €
5 pcs.
309.40 €
10 pcs.
297.50 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tensioning tool for cable ties, 110-77001, HellermannTyton
Features
- Ergonomic tool for use anywhere
- Extremely low maintenance
- Adjustable preset tension device
- Housing made of resilient and lightweight glass fibre-reinforced polyester
- Tensions and automatically cuts cable ties up to 4.8mm wide
Technical specifications
Bond strength | 1.5 mm | |
Weight | 0.281 kg | |
Handle Material | plastic | |
max. binder width | 4.8 mm | |
min. binder width | 2.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |