121-98151 | HellermannTyton
Cable tie, endless, without serration, polyamide, (L x W) 50 m x 8 mm, natural, -40 to 105 °C
Cable tie locked by glass fibre pin, 121-98151, HellermannTyton
This cable tie is distinguished by its smooth strap and unique locking mechanism. The chamfered head allows for a firm fit around the bundled element. Due to its special design this cable tie can be used as a safety method to bundle any cable and to also secure bellows on steering racks, water hoses or vacuum lines. The endless strap version is fairly flexible and can be cut to any length required.
Features
- Cable tie without serration to avoid any damage to cables
- Strap is locked into place with a glass-fibre reinforced pin
- Very secure and vibration resistant fixing
- Offers high flexibility
- For assembly a special KR-tool is needed
Width | 8 mm | |
Chemicla resistant | No | |
Thickness | 2.05 mm | |
Colour | natural | |
Halogen free | No | |
Length | 50 m | |
Material | polyamide | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 785 N |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |