241-11319 | HellermannTyton
Expanding rivet, L 6.0, D 6.0, d 3.0 mm, PA 6.6, plain, TY3-P1, halogen-free
Unit Price (€ / pc.)
0.1690 € *
Available: 147 pcs.
Next delivery: 1,000 pcs. on 2024-05-31
Leadtime: 1 Week **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1690 €
10 pcs.
0.1285 €
100 pcs.
0.1083 €
500 pcs.
0.0928 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Expanding rivets, polyamide 6.6, type HellermannTyton TY3-P1.
Type: TY3–P1, expanding rivet, halogen–free
Technical specifications
Version | expanding rivet | |
Length | 6 mm | |
Hole diameter | 3 mm | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |