2126 | HEYCO
Grommet, cabel-Ø 17.5 mm, polyamide, black
Order No.: 12H7570
EAN: 4099891196219
MPN:
2126
Unit Price (€ / pc.)
0.1607 € *
Available: 525 pcs.
Leadtime: 5 Weeks **
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1607 €
100 pcs.
0.1404 €
500 pcs.
0.1285 €
1000 pcs.
0.1202 €
5000 pcs.
0.1047 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommets, type Heyman SB.
Interlocking. Made of polyamide 6.6, UL 94 V-2, black; Operating temperatures: max. +105 °C. Certifications: UL, CSA.
Technical attributes (type, max. cable diameter (cd), mounting hole diameter (d)): 2126, CD 17.4, d 22.2 mm
Technical specifications
Version | grommet | |
Colour | black | |
Material | polyamide | |
max. Cable diameter | 17.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -18 °C | |
Mounting hole size | 22.2 mm | |
Wall thickness | 11.5 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |