932222500 | Hirschmann Automation and Control
Plug, 14 pole, solder pin, straight, 932222500
Not suitable for new designs, LTB: 06.30.2024
Miniature connectors, plastic, type Hirschmann MIS 140.
Compliant with EN 60130-09, shielded. with pinch strain relief. Solder connections for conductor cross-sections up to max. 0.34 mm²; Contacts: tinned brass. With anti-kink bushing. Rated voltage: 34 V AC/DC. Rated current: 3.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: –20 to +60 °C. Color: black
Type: MIS 140, 14-pole
Version | DIN plug | |
Additional parts | equipped | |
Shell Material | brass | |
Cable diameter | 5.5 mm | |
Contact connection | solder pin | |
Cable cross-section | 0.34 mm² | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 14 pole |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |