8005-26D | ideal-tek
Watchmaker's Loupe, 23,5mm, 7x
Order No.: 10L855
EAN: 4099891418052
MPN:
8005-26D
Unit Price (€ / pc.)
11.9595 € *
Available: 0 pcs.
Next delivery: 232 pcs. on 2024-06-21
Leadtime: 4 Weeks **
Total Price:
11.96 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9595 €
10 pcs.
10.7814 €
50 pcs.
10.0317 €
100 pcs.
9.6033 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | watchmaker loupe | |
diameter | 23.5 mm | |
Suitable for | All control work during the repair of watches | |
Weight | 8 g | |
Magnification | 8 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90138080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |