LE-003UV.ITU | ideal-tek

Loupe with 10x magnification and mm scale, 8 UV LED, LE-003UV.ITU

Order No.: 19L3256
EAN: 7640174711192
MPN:
LE-003UV.ITU
ideal-tek
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
126.1757 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2024-05-21
Leadtime: 6 Weeks **
Total Price:
126.18 € *
Price list
Quantity
Price per unit*
1 pcs.
126.1757 €
3 pcs.
122.3915 €
*incl. VAT plus shipping costs
**Subject to prior sale

Loupe, LE-003UV.ITU, ideal-tek

LE-003UV.ITU is a loupe with magnification of 10x equipped with 8 ultra violet LEDs which reveals details invisible under white lights. The Ø 30 mm lens smallest graduation point is 0.1 millimeters. Loupes and magnifiers are designed for a variety of applications including machining, inspection, measurements, and so on. The UV LED lights are used to examine conformal coatings, tiny cracks, dust and other particles on circuit boards, weld integrity, holograms, documents, gem identification and any type of materials that fluoresces under inspection.

Technical specifications
Version magnifier
diameter 30 mm
Logistics
Country of origin CN
Customs tariff number 90029000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes