7A.SA.0 | ideal-tek
Precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 7A.SA.0
Unit Price (€ / pc.)
30.3450 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
30.35 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3450 €
5 pcs.
27.3105 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision tweezers - Anti-Acid/Anti-Mag SS - tips: very fine, curved, superior finish. OAL: 120mm
Technical specifications
Anti-magnetic | Yes | |
Version | precision tweezers | |
Resistant to | Chemicals, Acids, Corrosion | |
Chemicla resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |