BU406-T | Inchange Semiconductor
Bipolar junction transistor, NPN, 7 A, 200 V, THT, TO-220, BU406-T
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Next delivery: 99 pcs. on 2024-06-05
Leadtime: 1 Week **
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
2.9750 €
50 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN power transistor, BU406-T, ISC
This silicon NPN power transistor is designed for use in horizontal deflection output stages of TV’s and CTV’s circuits.
Features
- With TO-220C package
- High voltage, high speed
- Low collector saturation voltage
Technical specifications
Version | NPN | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 400 V | |
max.voltage between collector and emitter Vceo | 200 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 10 A | |
Transit frequency fTmin | 10 MHz | |
Power dissipation | 60 W | |
Collector current | 7 A | |
Max DC amplification | 120 mA | |
Min DC gain | 40 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |