IRG4PC40SPBF | Infineon Technologies
INFINEON IGBT 600V 60A 160W TO247AC IRG4PC40S
Discontinued
Unit Price (€ / pc.)
3.8199 € *
Available: 68 pcs.
Leadtime: On Request **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5343 €
50 pcs.
3.3439 €
100 pcs.
3.1535 €
250 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale
IGBTs, IRG4PC40SPBF, Infineon Technologies
The IRG4PC40SPBF is a transistor that offers high efficiency and it is optimized for specified applications conditions.
Features
- Standard optimized for minimum saturation voltage
- Low operating frequencies
- High efficiency
- Lead-free
Applications
- Solar inverter applications
- Home appliances
- Power tools
- Lighting
Technical specifications
Version | single | |
Enclosure | TO-247 | |
max. Voltage | 600 V | |
Max. current | 120 A | |
max. operating temperature | 150 °C | |
min. frequency | 1 kHz | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 1.5 V | |
Switching loss b. switch off Eoff typ. | 6.5 J | |
Switching loss at switch-on Eon typ. | 0.45 J |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85412900 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |