BSP171P | Infineon Technologies
Infineon Technologies P-channel SIPMOS small signal transistor, -60 V, -1.9 A, SOT-223, BSP171P
Unit Price (€ / pc.)
0.5819 € *
Available: 0 pcs.
Available in 5 Days: 31,925 pcs.
Leadtime: 1 Week **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5819 €
100 pcs.
0.5165 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
MOSFET, BSP171P, Infineon Technologies
Features
- P-Channel
- Enhancement mode
- Logic level
- Avalanche rated
Applications
- Power management functions
- Motor control
- On-board charger
- DC-DC
- Consumer
- Logic level translators
- Power MOSFET gate drivers
Technical specifications
Version | P-channel | |
drain-source on resistance RDS (on) max @VGS=10V | 300 mΩ | |
Gate Charge Qg @10V (nC) | 1.3x10<sup>-8</sup> C | |
Enclosure | SOT-223 | |
max. Voltage | -60 V | |
Max. current | -1.9 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |