IRF3415PBF | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, 150 V, 43 A, TO-220, IRF3415PBF
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Available in 5 Days: 1,470 pcs.
Leadtime: 1 Week **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
MOSFET, IRF3415PBF, Infineon Technologies
The IRF3415PBF is a power MOSFET rectifier that utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. The low thermal resistance of the TO-220 contributes to its wide acceptance throughout the industry.
Features
- Advanced process technology
- Ultra low on-resistance
- Dynamic dv/dt rating
- Fast switching
- Avalanche rated
Technical specifications
Version | N channel | |
drain-source on resistance RDS (on) max @VGS=10V | 42 mΩ | |
Gate Charge Qg @10V (nC) | 2x10<sup>-7</sup> C | |
Enclosure | TO-220 | |
max. Voltage | 150 V | |
Max. current | 43 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Power loss | 200 W |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |