IRF3710PBF | Infineon Technologies

Infineon Technologies N channel HEXFET power MOSFET, 100 V, 57 A, TO-220, IRF3710PBF

Order No.: 31S3090
EAN: 4099879034007
MPN:
IRF3710PBF
SP001551058
Series: NFET_IRFXXX
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 35 pcs.
Next delivery: 20 pcs. on 2024-05-21
Available in 5 Days: 1,110 pcs.
Leadtime: 1 Week **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET, IRF3710PBF, Infineon Technologies

The IRF3710PBF is a power MOSFET rectifier that utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. The low thermal resistance of the TO-220 contributes to its wide acceptance throughout the industry.

Features

  • Advanced process technology
  • Ultra low on-resistance
  • Dynamic dv/dt rating
  • Fast switching
  • Avalanche rated
Technical specifications
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 23 mΩ
Gate Charge Qg @10V (nC) 8.67x10<sup>-8</sup> C
Enclosure TO-220
max. Voltage 100 V
Max. current 57 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Power loss 200 W
Logistics
Country of origin KR
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes