IRFB3206PBF | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, 60 V, 120 A, TO-220, IRFB3206PBF
Unit Price (€ / pc.)
2.2253 € *
Available: 282 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 1 Week **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
100 pcs.
1.7493 €
200 pcs.
1.6779 €
800 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
MOSFET, IRFB3206PBF, Infineon Technologies
Features
- Improved gate, avalanche and dynamic dV/dt ruggedness
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and dI/dt capability
Applications
- High efficiency synchronous rectification in SMPS
- Uninterruptible power supply
- High speed power switching
- Hard switched and high frequency circuits
Technical specifications
Version | N channel | |
drain-source on resistance RDS (on) max @VGS=10V | 3 mΩ | |
Gate Charge Qg @10V (nC) | 1.2x10<sup>-7</sup> C | |
Enclosure | TO-220 | |
max. Voltage | 60 V | |
Max. current | 120 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Power loss | 300 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |