IRFP250NPBF | Infineon Technologies

Infineon Technologies N channel HEXFET power MOSFET, 200 V, 30 A, TO-247, IRFP250NPBF

Order No.: 24S3301
EAN: 4099879033390
MPN:
IRFP250NPBF
Series: IRFP
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 5,254 pcs.
Available in 5 Days: 965 pcs.
Leadtime: 1 Week **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
25 pcs.
1.7493 €
100 pcs.
1.6184 €
250 pcs.
1.5470 €
1000 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET, IRFP250NPBF, Infineon Technologies

The IRFP250NPBF is a power MOSFET rectifier that utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area.

Features

  • Advanced process technology
  • Ease of paralleling
  • Dynamic dv/dt rating
  • Fast switching
  • Simple drive requirements

Applications

  • DC motors
  • Inverters
  • SMPS
  • Lighting
  • Load switches
  • Battery powered applications
Technical specifications
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 75 mΩ
Gate Charge Qg @10V (nC) 1.23x10<sup>-7</sup> C
Enclosure TO-247
max. Voltage 200 V
Max. current 30 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Power loss 214 W
Logistics
Country of origin MX
Customs tariff number 85412900
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes