IRFP460APBF | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, 500 V, 20 A, TO-247, IRFP460APBF
Unit Price (€ / pc.)
4.2007 € *
Available: 1 pcs.
Available in 5 Days: 525 pcs.
Leadtime: 1 Week **
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
50 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale
MOSFET, IRFP460APBF, Infineon Technologies
Features
- Low gate charge Q results in simple drive requirement
- Improved gate, avalanche and dynamic dv/dt ruggedness
- Fully characterized capacitance and avalanche voltage and current
- Effective coss specified
Applications
- Switch mode power supply (SMPS)
- Uninterruptible power supply
- High speed power switching
Technical specifications
Version | N channel | |
drain-source on resistance RDS (on) max @VGS=10V | 270 mΩ | |
Gate Charge Qg @10V (nC) | 1.05x10<sup>-7</sup> C | |
Enclosure | TO-247 | |
max. Voltage | 500 V | |
Max. current | 20 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Power loss | 280 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
SVHC free | Yes |