BAT1704E6327 | Infineon Technologies
Schottky diode BAT17-04
Unit Price (€ / pc.)
0.1761 € *
Available: 221 pcs.
Leadtime: On Request **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1761 €
125 pcs.
0.1535 €
500 pcs.
0.1345 €
2000 pcs.
0.1249 €
5000 pcs.
0.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky diode, BAT1704E6327, Infineon Technologies
The BAT1704E6327 is a RF Schottky diode is a silicon low barrier N-type device.
Features
- Low leakage current
- Low signal distortion level
- High efficiency/low loss
- Low power consumption
Applications
- Power detection in wireless LAN and WiFi routers
- Power detection in mobile devices
- Power detection in wireless applications in ISM bands
- Mixer in 24 GHz passive radar system
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 0.13 A | |
Enclosure | SOT-23 | |
Capacity | 0.75 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 4 V | |
Junction temperature (max.) | 150 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |