IS42S16400J-7TLI-TR | Integrated Silicon Solution INC
DRAM 64 Mbit, TSOP-54, IS42S16400J-7TLI-TR
Order No.: 53S7012
EAN: 4099879150714
MPN:
IS42S16400J-7TLI-TR
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Synchronous DRAM, IS42S16400J-7TLI-TR, ISSI
The IS42S16400J-7TLI-TR is a synchronous DRAM organized as 1,048,576 bits x 16-bit x 4-bank for improved performance. The synchronous DRAMs achieve high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input.
Features
- Internal bank for hiding row access/precharge
- LVTTL interface
- Self refresh modes
- Random column address every clock cycle
- Burst read/write and burst read/single write operations capability
- Burst termination by burst stop and precharge command
Technical specifications
Enclosure | TSOP-54 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 3-3.6 V | |
Memory size | 64 Mbit | |
Clock frequency | 143 MHz | |
Technology | DRAM | |
Access time | 5.4 s |
Download
Logistics
Customs tariff number | 85423231 |
MSL | MSL 3 |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |