EPF6016ATC144-3N | INTEL
FPGA FLEX 6000 Fam 16K Gates 142.86MHz 0.42um 3.3V
As a private customer, you can buy this item as soon as we have it back in stock.
FPGA, EPF6016ATC144-3N, Intel
The EPF6016ATC144-3N is a programmable logic device (PLD) device that provides a low-cost alternative to high-volume gate array designs it is based on the OptiFLEX architecture, which minimizes die size while maintaining high performance and routability.
Features
- Low power consumption
- In-circuit reconfigurability (ICR) via external configuration device, intelligent controller
- Typical gates ranging from 5,000 to 24,000 gates
- Individual tri-state output enable control for each pin
- Built-in low-skew clock distribution trees
Applications
- For general logic applications
Technical specifications
Number of I/Os | 117 | |
Number of LABs/CLBs | 132 | |
Number of logical elements | 1320 | |
Enclosure | TQFP-144 | |
max. operating temperature | 85 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Voltage | 3-3.6 V |
Download
Logistics
Customs tariff number | 85423990 |
MSL | MSL 3 |
Original Packaging | Tray with 24 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |