TIC246D | International Power Semiconductor
Triac TIC246D
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
50 pcs.
2.6775 €
100 pcs.
2.5704 €
200 pcs.
2.4752 €
1000 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon triac, TIC246D, IPS
Features
- High current triac
- 16 A RMS
- 70 A peak
- Glass Passivated Wafer
- Compliance to ROHS
Technical specifications
Number of pins | 3 | |
Version | triac | |
On-State Voltage | 1.7 V | |
Gate trigger voltage | 2 V | |
Gate trigger current | 50 mA | |
Enclosure | TO-220 | |
max. holding current | 40 mA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 16 A | |
Voltage V RRM (peak reverse voltage) | 400 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85413000 |
Original Packaging | Bulk with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |