CW9100 | ITW Chemtronics
CW 9100, flux removal pen for No Clean, 9.0 g
Order No.: 10L7918
EAN: 4099891416874
MPN:
CW9100
Unit Price (€ / pc.)
16.1602 € *
Available: 7 pcs.
Leadtime: 4 Weeks **
Total Price:
16.16 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1602 €
10 pcs.
14.2205 €
50 pcs.
13.2566 €
150 pcs.
12.6616 €
500 pcs.
12.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flux removal pens, type Circuit Works CW 9100.
For precise and controlled application with a chisel-shaped tip. Removes flux of the type No-Clean or colophony from PCBs (depending on the type).
Type: CW 9100, flux removal pen for No Clean, 9.0 g
Technical specifications
Container | brush pen | |
Lead-free | No | |
Halogen free | Yes | |
Contents | 9 g | |
No-clean | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 38140090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|