CW2000 | ITW Chemtronics
Conductive nickel pen Circuit Works CW 2000, 9.0 g
Order No.: 13L2022
EAN: 4099891434809
MPN:
CW2000
Unit Price (€ / pc.)
22.4910 € *
Available: 4 pcs.
Leadtime: 4 Weeks **
Total Price:
22.49 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4910 €
10 pcs.
19.7897 €
50 pcs.
18.4569 €
150 pcs.
17.6358 €
500 pcs.
16.7314 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive nickel pens, type Circuit Works CW 2000
For drawing nickel traces with good electrical and thermal properties, fast drying.
Content: 9.0 g
Technical specifications
Version | conductive pen | |
Contents | 9 g |
Download
Logistics
Country of origin | US |
Customs tariff number | 32089019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|