ZK4R | Janitza

Cross-handle screwdriver, for hexagon socket screws, ZK4R

Order No.: 30K4415
EAN: 4099891477950
MPN:
ZK4R
10.11.528
Series: ZK4
Janitza
default L
Image may differ
Unit Price (€ / pc.)
82.11 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
82.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.11 €

Cross-handle screwdriver, 1011528, Janitza

Cross-handle screwdriver for hexagon socket screws SW6, 1000V, EN/IEC60900-2004; 150mm, Wiha 334N / 27930

    Technical specifications
    Suitable for hexagon socket screws
    Accessory Type Cross-handle screwdriver
    Logistics
    Country of origin NL
    Customs tariff number 85043129
    Compliance
    RoHS conform Yes
    Date of RoHS guidelines 3/31/15
    SVHC free Yes