SN5450 | JBC

Solder wire, lead-free, SAC (Sn99Ag0.3Cu0.7), Ø 1 mm, 0.05 kg

Order No.: 10L6599
EAN: 8427327259072
MPN:
SN5450
JBC
default L
Image may differ
Unit Price (€ / pc.)
12.138 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.138 €

Solder wire, SN5450, JBC

The solder reel supplies tin wire to the AP130, AP250 and 55N Pulsmatic Solder Feed Irons during the job. The tin wire slides throughout the guide tube of the solder feed iron in order to be aligned to the cartridge.

The tin wire has a suitable composition and a perfect size (1mm diameter) for any soldering job.

Technical specifications
Version solder wire
Lead-free Yes
diameter 1 mm
Weight 0.05 kg
alloy Sn99Ag0.3Cu0.7
Logistics
Country of origin QU
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 7 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 1 Week **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €