0300905 | JBC
JBC soldering tip R-10D, Ø 1.5 mm
Order No.: 10L6673
EAN: 8427327029972
MPN:
0300905
Unit Price (€ / pc.)
15.4105 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soldering tip, 0300905, JBC
R-10D soldering tip with long service life.
Technical specifications
Version | soldering tip | |
Width | 21.2 mm | |
Thickness | 1.5 mm | |
Suitable for | 30ST, 40ST, SL2020, IN2100 | |
Peak type | Round |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |