ECR2APT101MFF501020 | Jianghai
Electrolytic capacitor, 100 µF, 100 V (DC), ±20 %, radial, Ø 10 mm
Order No.: 13D774
EAN: 4099891480851
MPN:
ECR2APT101MFF501020
Unit Price (€ / pc.)
0.6188 € *
Available: 3,430 pcs.
Leadtime: On Request **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6188 €
50 pcs.
0.5117 €
250 pcs.
0.3808 €
1000 pcs.
0.3451 €
2000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitors in insulated aluminum can, type Jianghai CD 110 PT.
Radial wire connection of approx. 15/20 mm length
Rated voltage 100 VDC.
Technical specifications
Connection | PCB connection | |
Version | polar | |
Design | radial | |
diameter | 10 mm | |
Capacity | 100 µF | |
Length | 20 mm | |
Rated voltage (DC) | 100 V | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |