BÜ-PI-SET002 | joy-iT

RASPBERRY PI 4 KIT 4GBPi4-4GB B2B VESA-KIT

Order No.: 64S3293
EAN: 4250236827599
MPN:
BÜ-PI-SET002
joy-iT
default L
Image may differ
Unit Price (€ / pc.)
113.8711 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
113.87 € *
Price list
Quantity
Price per unit*
1 pcs.
113.8711 €
3 pcs.
109.4919 €
10 pcs.
105.1127 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pi 4 set, BÜ-PI-SET002, joy-iT

Raspberry Pi 4 Model B is the latest addition to the popular Raspberry Pi computer family. Compared to the previous generation Raspberry Pi 3 Model B+, it offers breakthrough improvements in processor speed, multimedia performance, memory and connectivity, while maintaining backward compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B offers desktop performance comparable to entry-level x86 PC systems.

Key features of this product include a powerful 64-bit quad-core processor, dual display support with resolutions up to 4K via two micro HDMI ports, hardware video decoding up to 4Kp60, up to 8GB RAM, dual-band 2.4/5.0 GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0 and PoE capability (via a separate PoE HAT add-on).

Features

  • Micro HDMI to HDMI cable Ver. 2,0,1.5M
  • Patch cable CAT5E STP shielded 1.0m
  • 3* heat sink (1* CPU , 2* chipset)
  • Original Raspberry PI 4B power supply unit 5V / DC 3A via USB
  • 32 GB MSDHC card class 10 "Bookworm"
Technical specifications
Connection WLAN 802.11.b/g/n/ac, bluetooth 5.0, 2 x USB 2.0, 2 x USB 3.0, 1 x LAN
Version Pi 4 kit
Logistics
Country of origin CN
Customs tariff number 84713000
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes