532826700 | Kabeltronik
Polyurethane ethernet cable, Cat 7, 8-wire, AWG 26, black, 532826700
Unit Price (€ / mtr.)
6.7592 € *
Available: 0 mtr.
Available in 7 Days: 3,830 mtr.
Leadtime: 1 Week **
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
100 mtr.
6.7592 €
500 mtr.
6.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Network cables Cat. 7, type Mobil PURFlex STP-C.
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | ethernet cable | |
Outer diameter | 7.3 mm | |
AWG cross-section | AWG 26 | |
Colour | black | |
Halogen free | Yes | |
Category | Cat 7 | |
Cable material | copper, tin-plated | |
Material | polyurethane | |
Shielding | shielded | |
Temperature range (active) | -20 °C to 70 °C | |
Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |