000105025 | Kabeltronik

Switching wire, copper, tin-plated, Ø 0.5 mm, 000105025

Order No.: 90F300
EAN: 4099891191382
MPN:
000105025
Kabeltronik
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Switching wire, copper, tin-plated, 0.2 mm², (L) 25 m, Ø 0.5 mm, 000105025
Order No.: 90F971
Manufacturer: Kabeltronik
per pc. 4.7243 € *
*incl. VAT plus shipping costs

Bright copper hook-up wire in 25-m bundles, type 000../100.

Technical specifications
Version switching wire
diameter 0.5 mm
Material copper, tin-plated
Logistics
Country of origin DE
Customs tariff number 74081990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement